- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8442K2
Cutler-Hammer / Eaton
8442K2
Switch Push Button N.O. SPST Round Plunger 6A 250VAC Quick Connect Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 8442K2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 6A@125 VAC |
| Actuator Style: | Round Plunger |
| Terminal Type: | Quick Connect |
| Dimension: | 28.7 x 16 x 59.7 mm |