Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

8440K2

Switch Push Button SPST Round Plunger 5A 125VAC 12VDC Momentary Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button SPST Round Plunger 5A 125VAC 12VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 8440K2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 8440K2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Contact Rating @ Voltage: 5A@12 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 15.75 x 15.75 x 36.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8440K2 RoHS compliant?
Yes, 8440K2 is RoHS compliant.
What is the lead time for 8440K2?
The standard lead time for 8440K2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
341   can ship 1/18/27
Minimum Order Quantity:
5
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.18
25
$17.26
50
$17.14
100
$17.05
300
$17.01
500
$16.97
1,000 +
$16.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!