- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8411K10
8411K10
Cutler-Hammer / Eaton
Pushbutton Switch - (On) - SPST-NC - 250 V - 250 V - 750 mA - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - (On) - SPST-NC - 250 V - 250 V - 750 mA - Quick Connect.
Search Keywords: 8411K10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8411K10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,449
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.53
50
$4.39
100
$4.20
250
$3.61
500
$3.60
1,000
$3.59
2,500
$3.58
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing