- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8410K1
8410K1
Cutler-Hammer / Eaton
Switch Push Button - N.C. - SPST - 0.25A - 250VAC - 250VDC - Momentary Contact - Screw Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button - N.C. - SPST - 0.25A - 250VAC - 250VDC - Momentary Contact - Screw Mount.
Search Keywords: 8410K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8410K1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:0.25A@250VAC 250 VDC
-
Actuator Style:N/A
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$12.98
25
$8.91
50
$7.54
100
$6.88
250
$6.24
500
$5.98
1,000
$5.75
2,500 +
$5.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT