- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8396K108
8396K108
Cutler-Hammer / Eaton
Switch Toggle ON None OFF SPST Round Lever Screw 6A 125VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Round Lever Screw 6A 125VAC 250VDC Panel Mount with Threads
Search Keywords: 8396K108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8396K108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:35.32 x 17.06 x 42.06 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$10.45
50
$9.99
100
$9.70
250
$9.16
500
$8.92
1,000
$8.80
2,500 +
$8.47
Click for Quote
Log in
to unlock special pricing