- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8396K107
8396K107
Cutler-Hammer / Eaton
Switch Toggle - ON None OFF - SPST - Round Lever - Screw - 6A - 125VAC - 250VDC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON None OFF - SPST - Round Lever - Screw - 6A - 125VAC - 250VDC - Panel Mount with Threads.
Search Keywords: 8396K107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8396K107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:35.32 x 17.06 x 38.89 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$15.17
25
$13.75
50
$13.13
100
$12.57
300
$11.73
500
$11.70
1,000 +
$11.58
Click for Quote
Log in
to unlock special pricing