- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 8373K151
Cutler-Hammer / Eaton
8373K151
Switch Key Lock ON ON DPDT Tubular Key 6A 125VAC 250VDC Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 8373K151 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Number of Positions: | 2 |
| Key Removable Positions: | Center/Right |
| Switch Configuration: | On On |
| Pole Throw Configuration: | DPDT |
| Contact Rating @ Voltage: | 6@125VAC 125VDC A |
| Terminal Type: | Solder |
| Bezel Style: | Round |
| Operating Temperature: | -17.8 to 65.6 °C |
| Body Orientation: | Right Angle |