- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8373K127C
8373K127C
Cutler-Hammer / Eaton
Switch Toggle ON None ON Flat Lever Solder Lug Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON Flat Lever Solder Lug Panel Mount with Threads
Search Keywords: 8373K127C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8373K127C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:N/A
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$33.56
5
$33.47
10
$33.39
25
$33.31
50
$20.50
75
$16.23
100 +
$15.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT