- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8295K108
8295K108
Cutler-Hammer / Eaton
Switch Toggle SPST Round Bat Lever Screw 3A 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPST Round Bat Lever Screw 3A 250VDC Panel Mount with Threads
Search Keywords: 8295K108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8295K108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@250VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$9.8753
25
$7.9319
50
$7.8129
100
$7.5547
250
$6.9961
500
$6.8911
1,000
$6.7878
2,500 +
$6.4202
Click for Quote
Log in
to unlock special pricing