- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8295K107
8295K107
Cutler-Hammer / Eaton
Switch Toggle ON None OFF SPST Round Lever Screw 3A 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Round Lever Screw 3A 250VDC Panel Mount with Threads
Search Keywords: 8295K107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8295K107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:3@250VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$16.78
10
$16.74
25
$16.70
50
$12.53
75
$11.69
100 +
$11.46
Click for Quote
Log in
to unlock special pricing