- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8290K115
8290K115
Cutler-Hammer / Eaton
Switch Toggle ON None OFF SPST Round Lever Wire Lead 3A 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Round Lever Wire Lead 3A 250VDC Panel Mount with Threads
Search Keywords: 8290K115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8290K115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:3@250VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
49
can ship 8/13/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$15.88
10
$15.84
25
$15.80
50
$11.85
75
$11.06
100 +
$10.84
Click for Quote
Log in
to unlock special pricing