- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8282K114
8282K114
Cutler-Hammer / Eaton
Switch Toggle SPDT Round Bat Lever Solder 3A 125VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT Round Bat Lever Solder 3A 125VAC 250VDC Panel Mount with Threads
Search Keywords: 8282K114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8282K114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3@125VAC 125VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$12.84
25
$12.20
50
$11.92
100
$11.67
250
$11.43
500
$11.29
1,000 +
$11.22
Click for Quote
Log in
to unlock special pricing