- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8280K115
8280K115
Cutler-Hammer / Eaton
Switch Toggle ON None OFF SPST Round Lever Solder Lug 3A 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Round Lever Solder Lug 3A 250VDC Panel Mount with Threads
Search Keywords: 8280K115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8280K115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:3@250VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$12.93
25
$12.10
50
$11.75
100
$11.39
300
$10.83
500
$10.57
1,000 +
$10.22
Click for Quote
Log in
to unlock special pricing