- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 820K11810
820K11810
Cutler-Hammer / Eaton
Switch Push Button N.O./N.C. SPDT Square Button 3A 250VAC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 3A 250VAC Momentary Contact Solder Panel Mount
Search Keywords: 820K11810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:820K11810
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Square Button
-
Illumination:Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:23.88 x 23.88 x 42.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$20.85
5
$20.13
10
$19.65
25
$19.36
50
$18.94
100
$18.56
250 +
$18.33
Click for Quote
Log in
to unlock special pricing