- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 8142K21E6V52
8142K21E6V52
Cutler-Hammer / Eaton
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 559.27VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 559.27VA
Search Keywords: 8142K21E6V52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8142K21E6V52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPST13831
-
Switch Configuration:ON None OFF13839
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$10.59
25
$9.59
50
$9.16
100
$8.90
250
$8.41
500
$8.19
1,000 +
$8.08
Click for Quote
Log in
to unlock special pricing