- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 8007K43N313V32
Cutler-Hammer / Eaton
8007K43N313V32
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles
Search Keywords: 8007K43N313V32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8007K43N313V32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 8007K43N313V32 RoHS compliant?
Yes, 8007K43N313V32 is RoHS compliant.
What is the lead time for 8007K43N313V32?
The standard lead time for 8007K43N313V32 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$11.28
25
$10.72
50
$10.47
100
$10.25
250
$10.04
500
$9.92
1,000 +
$9.86
Click for Quote
Log in
to unlock special pricing