- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 8007K23N113V22
8007K23N113V22
Cutler-Hammer / Eaton
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 28VDC 100000Cycles
Search Keywords: 8007K23N113V22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8007K23N113V22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.73
25
$7.34
50
$7.17
100
$7.07
250
$6.88
500
$6.79
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing