- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 8005K43N313V22
Cutler-Hammer / Eaton
8005K43N313V22
An illuminated, sealed 2PST rocker switch rated up to 15A at 28V DC with a 14V DC lamp and .250" spade terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
An illuminated, sealed 2PST rocker switch rated up to 15A at 28V DC with a 14V DC lamp and .250" spade terminals.
Search Keywords: 8005K43N313V22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8005K43N313V22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC 28VDC A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
Product Guides
+
Frequently Asked Questions
Is 8005K43N313V22 RoHS compliant?
Yes, 8005K43N313V22 is RoHS compliant.
What is the lead time for 8005K43N313V22?
The standard lead time for 8005K43N313V22 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$21.79
25
$17.98
50
$16.80
100
$15.46
250
$14.97
500
$14.93
1,000 +
$14.89
Click for Quote
Log in
to unlock special pricing