Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

8004K46N1V1

Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: 8004K46N1V1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 8004K46N1V1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 559.27 A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8004K46N1V1 RoHS compliant?
Yes, 8004K46N1V1 is RoHS compliant.
What is the lead time for 8004K46N1V1?
The standard lead time for 8004K46N1V1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$13.40
25
$12.14
50
$11.60
100
$11.10
250
$10.64
500
$10.36
1,000 +
$10.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!