- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 8004K40N1V2
8004K40N1V2
Cutler-Hammer / Eaton
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: 8004K40N1V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8004K40N1V2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$13.81
25
$12.59
50
$12.07
100
$11.58
250
$11.14
500
$10.87
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT