- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7835K11D
Cutler-Hammer / Eaton
7835K11D
Switch Push Button - N.C. - SPST - Round Plunger - 3A - 125VAC - Momentary Contact - Solder Lug - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7835K11D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | N/R |
| Switch Configuration: | N.C. |
| Contact Rating @ Voltage: | 3A@125 VAC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |