- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7835K11A
7835K11A
Cutler-Hammer / Eaton
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 7835K11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7835K11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$34.63
50
$21.31
75
$16.87
100 +
$16.53
Click for Quote
Log in
to unlock special pricing