- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7812K2
7812K2
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON 3PDT Square Lever Screw 30A 250VAC 250VDC Panel Mount with Frame
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 3PDT Square Lever Screw 30A 250VAC 250VDC Panel Mount with Frame
Search Keywords: 7812K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7812K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3PDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:30@125VAC 125VDC A
-
Actuator Style:Square Lever14088
-
Mounting:Panel Mount with Frame14108
-
Thread Size:N/R
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$476.52
25
$261.55
38
$177.51
50 +
$173.96
Click for Quote
Log in
to unlock special pricing