- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7810K2
7810K2
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON DPDT Square Lever Screw 20A 250VAC 250VDC Panel Mount with Frame
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Square Lever Screw 20A 250VAC 250VDC Panel Mount with Frame
Search Keywords: 7810K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7810K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@125VAC 125VDC A
-
Actuator Style:Square Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Terminal Type:Screw
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$256.96
5
$256.31
10
$255.67
13
$255.03
25
$140.42
38
$97.51
50 +
$95.56
Click for Quote
Log in
to unlock special pricing