- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7805K33
7805K33
Cutler-Hammer / Eaton
Switch Toggle ON None ON 4PDT Round Bat Lever Screw 20A 250VAC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON 4PDT Round Bat Lever Screw 20A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 7805K33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7805K33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$23.18
5
$22.38
10
$21.84
25
$21.51
50
$21.05
100
$20.63
300 +
$20.24
Click for Quote
Log in
to unlock special pricing