help desk software

Switch Toggle ON None OFF 3PST Round Bat Lever Quick Connect/Solder Lug/Screw 16A 250VAC 745.7VA Panel Mount with Threads

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Toggle ON None OFF 3PST Round Bat Lever Quick Connect/Solder Lug/Screw 16A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 7804K41
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Cutler-Hammer / Eaton
  • 部品番号:
    7804K41
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    3P3T (3PST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Round Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    N/A
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder/Screw
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
5
8 Weeks 出荷できます 1/16/26
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$12.446
25
$11.246
50
$10.726
100
$10.405
250
$9.957
500
$9.678
1,000 +
$9.414
Click for Quote
ログイン 特別価格を解除するには