- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7804C94G05
Cutler-Hammer / Eaton
7804C94G05
Circuit Breaker Thermal Magnetic 2Pole 30A 240VAC Carton
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7804C94G05 |
| Alias/AKA: | QCR2030HT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | DO |
Supplier's Standard Package:
|
1 |