- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7803K70
7803K70
Cutler-Hammer / Eaton
General Purpose Toggle Switch - DPDT - On-Off-Mom - 15A @ 125VAC / 10A @ 250VAC - Screw Terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Toggle Switch - DPDT - On-Off-Mom - 15A @ 125VAC / 10A @ 250VAC - Screw Terminals.
Search Keywords: 7803K70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7803K70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$11.28
25
$10.72
50
$10.47
100
$10.25
250
$10.04
500
$9.92
1,000 +
$9.86
Click for Quote
Log in
to unlock special pricing