- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7803K42
7803K42
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON DPDT Round Lever Quick Connect/Solder Lug/Screw 20A 250VAC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Quick Connect/Solder Lug/Screw 20A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 7803K42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7803K42
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder/Screw
-
Dimension:33.32 x 19.05 x 59.54 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
13
$30.65
25
$23.91
38
$22.02
50 +
$21.58
Click for Quote
Log in
to unlock special pricing