- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7803K31
7803K31
Cutler-Hammer / Eaton
Switch Toggle ON None OFF DPST Round Lever Screw 20A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Round Lever Screw 20A 250VAC Panel Mount with Threads
Search Keywords: 7803K31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7803K31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 6/19/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$8.73
50
$8.65
100
$8.59
250
$8.55
500
$8.52
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing