- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7803K21
Cutler-Hammer / Eaton
7803K21
Switch Toggle ON None OFF DPST Round Lever Quick Conn 20A 250VAC 745.7VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7803K21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 745.7 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Operating Temperature: | -17.8 to 65.6 °C |