- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7803K17
7803K17
Cutler-Hammer / Eaton
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 7803K17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7803K17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$7.03
50
$6.87
100
$6.77
250
$6.59
500
$6.51
1,000 +
$6.47
Click for Quote
Log in
to unlock special pricing