- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7803K11
7803K11
Cutler-Hammer / Eaton
Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 7803K11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7803K11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,140
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$7.48
50
$7.47
100
$7.15
250
$6.56
500
$6.55
1,000
$6.39
2,500 +
$6.14
Click for Quote
Log in
to unlock special pricing