- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7702K3
7702K3
Cutler-Hammer / Eaton
Switch Toggle - ON None ON - 3PDT - Round Lever - Quick Connect - 15A - 250VAC - 559.27VA - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON None ON - 3PDT - Round Lever - Quick Connect - 15A - 250VAC - 559.27VA - Panel Mount with Threads.
Search Keywords: 7702K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7702K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3PDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.85mm x 36.49mm x 65.07 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$27.83
10
$27.76
25
$27.69
50
$17.04
75
$13.49
100 +
$13.22
Click for Quote
Log in
to unlock special pricing