- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7702K2
Cutler-Hammer / Eaton
7702K2
Switch Toggle ON None ON 3PDT Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON 3PDT Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7702K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7702K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 7702K2 RoHS compliant?
Yes, 7702K2 is RoHS compliant.
What is the lead time for 7702K2?
The standard lead time for 7702K2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 11/16/26
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$36.71
5
$32.65
10
$29.90
25
$29.68
50
$29.53
100
$29.46
300 +
$29.38
Click for Quote
Log in
to unlock special pricing