- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7701K2
7701K2
Cutler-Hammer / Eaton
Switch Toggle - ON OFF ON - 3PDT - Round Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON OFF ON - 3PDT - Round Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount with Threads.
Search Keywords: 7701K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7701K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.85 x 36.49 x 62.3 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$33.27
5
$33.19
10
$33.10
25
$33.02
50
$20.32
75
$16.09
100 +
$15.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT