- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7700K3
7700K3
Cutler-Hammer / Eaton
Switch Toggle - ON None OFF - 3PST - Round Lever - Quick Connect - 15A - 250VAC - 559.27VA - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON None OFF - 3PST - Round Lever - Quick Connect - 15A - 250VAC - 559.27VA - Panel Mount with Threads.
Search Keywords: 7700K3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7700K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.85 x 36.49 x 65.07 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$11.04
25
$10.49
50
$10.25
100
$10.03
300
$9.70
500
$9.68
1,000 +
$9.64
Click for Quote
Log in
to unlock special pricing