- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7700K1
7700K1
Cutler-Hammer / Eaton
Toggle Switch - 4PDT - On-None-On - 15A 250V - 15/32-32 Threaded Bushing - Solder lugs - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - 4PDT - On-None-On - 15A 250V - 15/32-32 Threaded Bushing - Solder lugs - Panel Mount.
Search Keywords: 7700K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7700K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.85 x 36.49 x 61.53 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$23.20
10
$18.04
25
$15.26
50
$14.20
75
$14.06
100 +
$13.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT