- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7666K9
7666K9
Cutler-Hammer / Eaton
Switch Toggle None OFF (ON) 4PST Round Lever Screw 18A 115VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle None OFF (ON) 4PST Round Lever Screw 18A 115VAC 28VDC Panel Mount with Threads
Search Keywords: 7666K9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7666K9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:4P1T (4PST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:18@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.53 x 61.09 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$101.73
50
$53.86
75
$37.90
100 +
$37.14
Click for Quote
Log in
to unlock special pricing