- Home ›
- All Products›
- 7599K1
7599K1
Cutler-Hammer / Eaton
Toggle Switch, DPST, ON-NONE-OFF, General Purpose, 20A, 250VAC, 1.5Hp, 250VAC, .250" QC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch, DPST, ON-NONE-OFF, General Purpose, 20A, 250VAC, 1.5Hp, 250VAC, .250" QC
Search Keywords: 7599K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7599K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.50
25
$9.43
50
$8.82
100
$8.63
250
$8.36
500
$7.78
1,000 +
$7.58
Click for Quote
Log in
to unlock special pricing