- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7591K6
7591K6
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 7591K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7591K6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.32 x 19.05 x 52.39 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$9.823
5
$8.930
25
$8.090
50
$7.730
100
$7.510
250
$7.100
500
$6.910
1,000 +
$6.820
Click for Quote
Log in
to unlock special pricing