- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7591K4
7591K4
Cutler-Hammer / Eaton
Switch Toggle - ON OFF ON - DPDT - Lever - Screw - 6A - 250VAC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON OFF ON - DPDT - Lever - Screw - 6A - 250VAC - Panel Mount with Threads.
Search Keywords: 7591K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7591K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$7.91
50
$7.73
100
$7.62
250
$7.42
500
$7.32
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing