- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7590K6
7590K6
Cutler-Hammer / Eaton
Switch Toggle ON None OFF DPST Round Lever Solder Lug 6A 277VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Round Lever Solder Lug 6A 277VAC Panel Mount with Threads
Search Keywords: 7590K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7590K6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.32 x 19.05 x 52.39 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.26
25
$5.60
50
$5.58
100
$5.47
250
$5.25
500
$5.23
1,000
$5.18
2,500 +
$5.09
Click for Quote
Log in
to unlock special pricing