- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7590K4
7590K4
Cutler-Hammer / Eaton
Switch Toggle - ON None OFF - DPST - Lever - Screw - 6A - 277VAC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON None OFF - DPST - Lever - Screw - 6A - 277VAC - Panel Mount with Threads.
Search Keywords: 7590K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7590K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$10.77
25
$7.60
50
$7.18
100
$7.02
250
$6.63
500
$6.12
1,000
$6.10
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing