- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7582K8
7582K8
Cutler-Hammer / Eaton
Switch Toggle ON None ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Search Keywords: 7582K8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7582K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.57 x 15.87 x 54.16 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
98
Can Ship immediately
On Order:
300
can ship 7/9/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$6.57
100
$5.99
300
$5.44
500
$5.18
1,000
$5.00
2,500
$4.99
5,000 +
$4.98
Click for Quote
Log in
to unlock special pricing