- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7582K6
7582K6
Cutler-Hammer / Eaton
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 6A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 7582K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7582K6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.45 x 15.75 x 52.63 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.98
100
$5.72
250
$5.47
500
$5.25
1,000
$5.11
2,500
$4.97
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT