- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7582K4
Cutler-Hammer / Eaton
7582K4
Switch Toggle ON None ON SPDT Round Lever Screw 6A 250VAC Panel Mount with Threads Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON SPDT Round Lever Screw 6A 250VAC Panel Mount with Threads Automotive
Search Keywords: 7582K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7582K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650965
-
COO:MX
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 7582K4 RoHS compliant?
Yes, 7582K4 is RoHS compliant.
What is the lead time for 7582K4?
The standard lead time for 7582K4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$8.27
25
$6.72
50
$6.70
100
$6.42
300
$5.89
500
$5.88
1,000
$5.73
2,500 +
$5.51
Click for Quote
Log in
to unlock special pricing