- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7581K4
7581K4
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON SPDT Round Lever Screw 6A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Screw 6A 250VAC Panel Mount with Threads
Search Keywords: 7581K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7581K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:30.93 x 15.87 x 52.8 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$8.29
25
$6.73
50
$6.72
100
$6.43
300
$5.90
500
$5.89
1,000
$5.75
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing