- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7580K7
7580K7
Cutler-Hammer / Eaton
Switch Toggle ON None OFF SPST Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 7580K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7580K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.57 x 15.87 x 48.87 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$4.64
100
$4.45
250
$4.27
500
$4.11
1,000
$4.00
2,500
$3.91
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing