- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7580K6
Cutler-Hammer / Eaton
7580K6
Switch Toggle ON None OFF SPST Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 7580K6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7580K6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 6@125VAC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 28.45 x 15.75 x 52.63 mm |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 7580K6 RoHS compliant?
Yes, 7580K6 is RoHS compliant.
What is the lead time for 7580K6?
The standard lead time for 7580K6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
5
$5.96
50
$5.19
100
$5.14
300
$5.13
500
$5.12
1,000
$5.10
2,500
$5.09
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing